- RS Stock No.:
- 738-7180
- Mfr. Part No.:
- MCP6442-E/MS
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-7180
- Mfr. Part No.:
- MCP6442-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6441/6442/6444 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.4 → 6 V |
Typical Gain Bandwidth Product | 9kHz |
Typical Slew Rate | 3V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Height | 0.95mm |
Typical Input Voltage Noise Density | 190nV/√Hz |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |