- RS Stock No.:
- 697-6919
- Mfr. Part No.:
- AD549LHZ
- Manufacturer:
- Analog Devices
- RS Stock No.:
- 697-6919
- Mfr. Part No.:
- AD549LHZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Electrometer Op Amps, Analog Devices
A range of low input bias current and monolithic electrometer operational amplifiers from Analog Devices. These op amps feature high input impedance and ultra-low input bias currents and are suitable for applications such as electrometer amplifiers, photodiode preamplifiers, pH electrode buffers and transimpedance amplifiers.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-99 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Typical Input Voltage Noise Density | 90nV/√Hz |
Height | 4.7mm |
Length | 9.4mm |
Width | 9.4mm |
Dimensions | 9.4 x 9.4 x 4.7mm |