MC33072DR2G onsemi, Operational Amplifier, 4.5 MHz, 8-Pin 44V SOIC
- RS Stock No.:
- 689-6728
- Mfr. Part No.:
- MC33072DR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR13.78
FREE delivery for orders over RM 150.00
In Stock
- 1,185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 620 | MYR2.756 | MYR13.78 |
| 625 - 1245 | MYR2.724 | MYR13.62 |
| 1250 + | MYR2.486 | MYR12.43 |
*price indicative
- RS Stock No.:
- 689-6728
- Mfr. Part No.:
- MC33072DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4.5MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 44V | |
| Input Bias Current | 500 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 5 mV | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MC33072 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 75 nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4.5MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 44V | ||
Input Bias Current 500 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 5 mV | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 5mm | ||
Series MC33072 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 75 nA | ||
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Operational Amplifiers, ON Semiconductor
Related links
- onsemi 4.5 MHz, 8-Pin 44V SOIC
- MC34072ADR2G onsemi 4.5 MHz, 8-Pin 44V SOIC
- NCV33072DR2G onsemi 4.5 MHz, 8-Pin 44V SOIC
- MC33072ADR2G onsemi 4.5 MHz, 8-Pin 44V SOIC
- MC34072DR2G onsemi 4.5 MHz, 8-Pin 44V SOIC
- onsemi 4.5 MHz, 14-Pin 44V SOIC
- MC33074DR2G onsemi 4.5 MHz, 14-Pin 44V SOIC
- MC33074ADR2G onsemi 4.5 MHz, 14-Pin 44V SOIC
