- RS Stock No.:
- 661-1625
- Mfr. Part No.:
- TLC2652ACP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1625
- Mfr. Part No.:
- TLC2652ACP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Chopper Stabilized Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.8V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 150 dB |
Typical Input Voltage Noise Density | 94nV/√Hz |
Length | 9.81mm |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |