- RS Stock No.:
- 639-6896
- Mfr. Part No.:
- TA75S558F(TE85L,F)
- Manufacturer:
- Toshiba
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
MYR1.674
Units | Per Unit | Per Pack* |
10 + | MYR1.674 | MYR16.74 |
*price indicative |
- RS Stock No.:
- 639-6896
- Mfr. Part No.:
- TA75S558F(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Toshiba Operational amplifier is a low noise monolithic precision operational amplifier.
Operating Temperature: -40 °C to 85 °C
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Height | 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Dimensions | 2.9 x 1.6 x 1.1mm |