- RS Stock No.:
- 620-0133
- Mfr. Part No.:
- OPA860ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-0133
- Mfr. Part No.:
- OPA860ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.
Transconductance Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Transconductance |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 900V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 2.4nV/√Hz |
Length | 4.9mm |
Width | 3.91mm |