- RS Stock No.:
- 536-1108
- Mfr. Part No.:
- LM358AM/NOPB
- Manufacturer:
- Texas Instruments
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR3.43
Units | Per Unit | Per Pack* |
20 - 80 | MYR3.43 | MYR68.60 |
100 + | MYR2.823 | MYR56.46 |
*price indicative |
- RS Stock No.:
- 536-1108
- Mfr. Part No.:
- LM358AM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.1V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 4.9mm |
Width | 3.9mm |