- RS Stock No.:
- 536-1041
- Mfr. Part No.:
- LM1458M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-1041
- Mfr. Part No.:
- LM1458M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 104 dB |
Rail to Rail | No |
Height | 1.45mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Length | 4.9mm |
Width | 3.9mm |