- RS Stock No.:
- 401-2186
- Mfr. Part No.:
- BA4510F
- Manufacturer:
- ROHM
2295 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.99
Units | Per Unit | Per Pack* |
5 - 20 | MYR2.99 | MYR14.95 |
25 - 45 | MYR2.928 | MYR14.64 |
50 - 245 | MYR2.84 | MYR14.20 |
250 - 495 | MYR2.77 | MYR13.85 |
500 + | MYR2.708 | MYR13.54 |
*price indicative |
- RS Stock No.:
- 401-2186
- Mfr. Part No.:
- BA4510F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 5V/µs |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Typical Voltage Gain | 90 dB |
Rail to Rail | Rail to Rail Output |
Height | 1.5mm |
Length | 5mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 1.5mm |