TSB182IST STMicroelectronics, Op Amps, RRO, 3MHz, 36 V, 8-Pin MiniSO8
- RS Stock No.:
- 287-7056
- Mfr. Part No.:
- TSB182IST
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 4000)**
MYR6.852
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
4000 + | MYR6.852 | MYR27,408.00 |
**price indicative
Related links
- TSB182IST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- TSB182IYST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- LM2904BYST STMicroelectronics 1.2MHz 8-Pin MiniSO8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB712IST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8