TSB514IYDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 36 V, 14-Pin SO14
- RS Stock No.:
- 260-2783
- Mfr. Part No.:
- TSB514IYDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
MYR24,890.00
Temporarily out of stock - back order for despatch 26/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | MYR9.956 | MYR24,890.00 |
**price indicative
- RS Stock No.:
- 260-2783
- Mfr. Part No.:
- TSB514IYDT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | STMicroelectronics | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SO14 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 36 V | |
Typical Gain Bandwidth Product | 6MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Manufacturer STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SO14 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 36 V | ||
Typical Gain Bandwidth Product 6MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
Related links
- TSB514IYDT STMicroelectronics Op Amp 6MHz 14-Pin SO14
- TSB514IDT STMicroelectronics Op Amp 6MHz 14-Pin SO14
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TS924AIYDT STMicroelectronics Op Amp 4MHz 4 MHz 14-Pin D SO14
- TSV994AIPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV914IPT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin TSSOP