NCV21801SQ3T2G onsemi, Precision, Op Amps 1.5 MHz, 10 V SC70-5
- RS Stock No.:
- 254-7648
- Mfr. Part No.:
- NCV21801SQ3T2G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 5)**
MYR6.07
2940 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 5 | MYR6.07 | MYR30.35 |
10 - 95 | MYR5.618 | MYR28.09 |
100 - 245 | MYR5.20 | MYR26.00 |
250 - 495 | MYR4.814 | MYR24.07 |
500 + | MYR4.456 | MYR22.28 |
**price indicative
Related links
- NCV21801SQ3T2G onsemi Op Amps 1.5 MHz, 10 V SC70-5
- NCS21801SQ3T2G onsemi Op Amps 10 V SC70-5
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- NCS21803SQT2G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT-363
- NCV21801SN2T1G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT23/TSOP
- NCS21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- NCV21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- LMC555CN/NOPB Texas Instruments 1.5 V, 8-Pin PDIP