MCP6009-E/ST Microchip, Op Amps, RRIO, 1MHz, 1.8 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 249-9774
- Mfr. Part No.:
- MCP6009-E/ST
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 20 units)**
MYR42.08
900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
20 - 480 | MYR2.104 | MYR42.08 |
500 - 1980 | MYR2.041 | MYR40.82 |
2000 + | MYR1.98 | MYR39.60 |
**price indicative
- RS Stock No.:
- 249-9774
- Mfr. Part No.:
- MCP6009-E/ST
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 1MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
Related links
- MCP6009-E/ST Microchip RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- MCP6009-E/SL Microchip RRIO 1.8 → 5.5 V, 14-Pin SOIC
- MCP6489-E/ST Microchip Op Amps 10MHz 14-Pin TSSOP
- MCP6L04T-E/ST Microchip RRIO 1.8 → 6 V, 14-Pin TSSOP
- MCP6004-E/ST Microchip RRIO 1.8 → 6 V, 14-Pin TSSOP
- MCP6499-E/ST Microchip Op Amp 30MHz 14-Pin TSSOP
- MCP6489T-E/ST Microchip Op Amps 10MHz 14-Pin TSSOP
- MCP6234T-E/ST Microchip 300kHz 14-Pin TSSOP