TSV791ILT STMicroelectronics, Operational Amplifier, Op Amps, RRIO, 50MHz, 2.7 → 5.5 V, 5-Pin SOT23-5
- RS Stock No.:
- 239-5551
- Mfr. Part No.:
- TSV791ILT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (On a Reel of 3000)**
MYR6.445
2850 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR6.445 | MYR19,335.00 |
6000 - 6000 | MYR6.433 | MYR19,299.00 |
9000 + | MYR6.422 | MYR19,266.00 |
**price indicative
Related links
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSV791 STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSV791IYLT STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSV7721IYLT STMicroelectronics Op Amp 22MHz 5-Pin SOT23-5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSU111HYLT STMicroelectronics Op Amp 23MHz 5-Pin SOT23-5