TSZ124IPT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz, 6 V, 14-Pin TSSOP14
- RS Stock No.:
- 233-3104
- Mfr. Part No.:
- TSZ124IPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 2)
MYR9.365
838 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR9.365 | MYR18.73 |
10 - 98 | MYR8.905 | MYR17.81 |
100 - 248 | MYR8.45 | MYR16.90 |
250 - 498 | MYR8.035 | MYR16.07 |
500 + | MYR7.64 | MYR15.28 |
**price indicative
Related links
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14
- LM2902BYPT STMicroelectronics Op Amp 36 V, 14-Pin TSSOP14
- TSB624IPT STMicroelectronics Op Amp 1.7MHz 14-Pin TSSOP14
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP