NCS20282FCTTAG onsemi, Dual Operational, Op Amp, RRIO, 7MHz, 2.5 → 5.5 V, 9-Pin WLCSP
- RS Stock No.:
- 221-6643
- Mfr. Part No.:
- NCS20282FCTTAG
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)**
MYR7,600.00
5000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 - 5000 | MYR1.52 | MYR7,600.00 |
10000 - 10000 | MYR1.481 | MYR7,405.00 |
15000 + | MYR1.462 | MYR7,310.00 |
**price indicative
Related links
- NCS20282FCTTAG onsemi Op Amp 7MHz 9-Pin WLCSP
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TSV772IYDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IYST STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV632IQ2T STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin DFN
- NCS20061MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6