Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin 40V PDIP

This image is representative of the product range

Subtotal (1 tube of 50 units)*

MYR3,640.65

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +MYR72.813MYR3,640.65

*price indicative

RS Stock No.:
197-7440
Mfr. Part No.:
OPA445AP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

40V

Minimum Supply Voltage

90V

Minimum Operating Temperature

-55°C

Input Bias Current

±40 pA

Vos - Input Offset Voltage

±5 mV

Slew Rate

15V/μs

Maximum Operating Temperature

125°C

Height

5.08mm

Standards/Approvals

RoHS

Width

6.6mm

Length

10.16mm

Series

OPA445

Output Current

15mA

Automotive Standard

No

Input Offset Current

±40 pA

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy