- RS Stock No.:
- 182-2485
- Mfr. Part No.:
- LM318P
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 182-2485
- Mfr. Part No.:
- LM318P
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±9 V |
Typical Slew Rate | 70V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Height | 4.57mm |
Length | 9.81mm |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |