MCP6024T-I/SL Microchip, CMOS, Op Amp, 10MHz, 2.7 → 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 181-4491
- Mfr. Part No.:
- MCP6024T-I/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)**
MYR30,633.20
7800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
2600 + | MYR11.782 | MYR30,633.20 |
**price indicative
Related links
- MCP6024T-I/SL Microchip Op Amp 2.7 → 5.5 V, 14-Pin SOIC
- MCP6024-I/SL Microchip Op Amp 10MHz 5 V, 14-Pin SOIC
- MCP6024-E/SL Microchip Op Amp 10MHz 14-Pin SOIC
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC
- MCP6022T-I/SN Microchip Op Amp 8-Pin SOIC
- TSV524IQ4T STMicroelectronics Op Amp 1.15MHz 16-Pin QFN