- RS Stock No.:
- 179-2076
- Mfr. Part No.:
- LM348DR
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 50)
MYR1.253
Units | Per Unit | Per Tube* |
50 + | MYR1.253 | MYR62.65 |
*price indicative |
- RS Stock No.:
- 179-2076
- Mfr. Part No.:
- LM348DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 104 dB |
Width | 3.91mm |
Height | 1.58mm |
Length | 8.65mm |
Dimensions | 8.65 x 3.91 x 1.58mm |