Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Amplifiers & Comparators
/
Op Amps
TL064ID Texas Instruments, Op Amp, 1MHz, 14-Pin SOIC
RS Stock No.:
179-2067
Mfr. Part No.:
TL064ID
Manufacturer:
Texas Instruments
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
179-2067
Mfr. Part No.:
TL064ID
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
75.6 dB
Rail to Rail
No
Height
1.58mm
Length
8.65mm
Width
3.91mm
Typical Input Voltage Noise Density
42nV/√Hz
Dimensions
8.65 x 3.91 x 1.58mm