Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
NJM2119D Nisshinbo Micro Devices, Op Amp, 1MHz, 5 → 28 V, 8-Pin PDIP
RS Stock No.:
178-2283
Mfr. Part No.:
NJM2119D
Manufacturer:
Nisshinbo Micro Devices
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
178-2283
Mfr. Part No.:
NJM2119D
Manufacturer:
Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NJM2119 Series_E
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Precision Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Typical Voltage Gain
105 dB
Length
8.8mm
Dimensions
8.8 x 6.4 x 3.4mm
Height
3.4mm
Width
6.4mm