- RS Stock No.:
- 168-1880
- Mfr. Part No.:
- BU7242SF-E2
- Manufacturer:
- ROHM
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR3.358
Units | Per Unit | Per Pack* |
10 - 40 | MYR3.358 | MYR33.58 |
50 - 240 | MYR3.332 | MYR33.32 |
250 - 490 | MYR3.275 | MYR32.75 |
500 - 990 | MYR3.19 | MYR31.90 |
1000 + | MYR3.116 | MYR31.16 |
*price indicative |
- RS Stock No.:
- 168-1880
- Mfr. Part No.:
- BU7242SF-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current.
Operable with low voltage
Operable input-Output full swing
Internal phase compensation
Wide temperature range
High large signal voltage gain
Low supply current
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Operable input-Output full swing
Internal phase compensation
Wide temperature range
High large signal voltage gain
Low supply current
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5.5 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 95 dB |
Output Current | 10 (Source) mA, 12 (Sink) mA |
Offset Voltage | 10mV |
Dimensions | 5 x 4.4 x 1.39mm |
Height | 1.39mm |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 5.5 V |
Width | 4.4mm |
Length | 5mm |
Minimum Input Voltage | 1.8 V |