- RS Stock No.:
- 165-5518
- Mfr. Part No.:
- LF347DT
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5518
- Mfr. Part No.:
- LF347DT
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
LF347, LF351, LF353, JFET Inputs, Low Input Bias & Offset Current Operational Amplifiers
The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 16V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Maximum Input Voltage | 18 V |
Offset Voltage | 13mV |
Output Current | 60 mA |
Typical Voltage Gain | 106 dB |
Input Offset Current | 4nA |
Input Voltage Range | ±18 V |
Minimum Input Voltage | -18 V |
Width | 4mm |
Height | 1.6mm |
Dimensions | 8.75 x 4 x 1.6mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 8.75mm |