- RS Stock No.:
- 163-2417
- Mfr. Part No.:
- LM358DR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR0.633
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR0.633 | MYR1,582.50 |
5000 - 7500 | MYR0.623 | MYR1,557.50 |
10000 + | MYR0.611 | MYR1,527.50 |
*price indicative |
- RS Stock No.:
- 163-2417
- Mfr. Part No.:
- LM358DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |