- RS Stock No.:
- 162-9574
- Mfr. Part No.:
- NCV2002SN2T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9574
- Mfr. Part No.:
- NCV2002SN2T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NCS2002, NCV2002, 0.9V, Rail-to-Rail I/O, Operational Amplifier with Shutdown, ON Semiconductor
0.9 V Guaranteed Operation
Standby Mode: 1.9 μA at 1 V, Typical
No Output Phase Reversal for Over-Driven Input Signals
Trimmed Input Offset 0.5 mV
Input Bias Current 10 pA
Unity Gain Bandwidth 1.1 MHz
NCV2002 with Extended Temperature for Automotive, AEC Qualified
Standby Mode: 1.9 μA at 1 V, Typical
No Output Phase Reversal for Over-Driven Input Signals
Trimmed Input Offset 0.5 mV
Input Bias Current 10 pA
Unity Gain Bandwidth 1.1 MHz
NCV2002 with Extended Temperature for Automotive, AEC Qualified
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 0.9 → 7 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 1.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 92 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1mm |
Dimensions | 3.1 x 1.7 x 1mm |
Typical Input Voltage Noise Density | 100nV/√Hz |
Length | 3.1mm |
Width | 1.7mm |