OPA842ID Texas Instruments, Op Amp, 200MHz, 8-Pin SOIC
- RS Stock No.:
- 162-4834
- Mfr. Part No.:
- OPA842ID
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)**
MYR1,651.35
Temporarily out of stock - back order for despatch 09/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
75 - 75 | MYR22.018 | MYR1,651.35 |
150 - 225 | MYR21.534 | MYR1,615.05 |
300 + | MYR21.137 | MYR1,585.275 |
**price indicative
- RS Stock No.:
- 162-4834
- Mfr. Part No.:
- OPA842ID
- Manufacturer:
- Texas Instruments
Related links
- OPA842ID Texas Instruments 200MHz, 8-Pin SOIC
- LM7171BIM/NOPB Texas Instruments 200MHz 8-Pin SOIC
- NJM2137M Nisshinbo Micro Devices 200MHz, 8-Pin DMP
- LMH6628MA/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LM7171AIM/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LM7171BIN/NOPB Texas Instruments 200MHz 8-Pin MDIP
- OPA356AIDBVT Texas Instruments 200MHz 5 V, 5-Pin SOT-23
- TL062CD Texas Instruments 1MHz, 8-Pin SOIC