- RS Stock No.:
- 145-1002
- Mfr. Part No.:
- TLE2141CP
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 50)
MYR9.168
Units | Per Unit | Per Tube* |
50 - 50 | MYR9.168 | MYR458.40 |
100 - 150 | MYR8.966 | MYR448.30 |
200 + | MYR8.801 | MYR440.05 |
*price indicative |
- RS Stock No.:
- 145-1002
- Mfr. Part No.:
- TLE2141CP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision Op Amps, Excalibur TLE Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 5.8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 45V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 107 dB |
Dimensions | 9.81 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |