MCP6022-I/ST Microchip, Precision, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin TSSOP
- RS Stock No.:
- 144-9254
- Mfr. Part No.:
- MCP6022-I/ST
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 tube of 100 units)**
MYR737.30
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tube** |
---|---|---|
100 - 100 | MYR7.373 | MYR737.30 |
200 - 300 | MYR7.211 | MYR721.10 |
400 + | MYR7.078 | MYR707.80 |
**price indicative
- RS Stock No.:
- 144-9254
- Mfr. Part No.:
- MCP6022-I/ST
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Slew Rate | 7V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 110 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Dimensions | 3 x 4.4 x 1mm | |
Width | 4.4mm | |
Typical Input Voltage Noise Density | 8.7nV/√Hz | |
Length | 3mm | |
Height | 1mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 3 x 4.4 x 1mm | ||
Width 4.4mm | ||
Typical Input Voltage Noise Density 8.7nV/√Hz | ||
Length 3mm | ||
Height 1mm | ||
Related links
- MCP6022-I/ST Microchip Op Amp 10MHz 5 V, 8-Pin TSSOP
- MCP6024-I/ST Microchip Op Amp 10MHz 5 V, 14-Pin TSSOP
- MCP6022-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC
- MCP6022-I/P Microchip Op Amp 10MHz 5 V, 8-Pin PDIP
- MCP6024-I/P Microchip Op Amp 10MHz 5 V, 14-Pin PDIP
- MCP6024-I/SL Microchip Op Amp 10MHz 5 V, 14-Pin SOIC
- MCP6021-I/P Microchip Op Amp 10MHz 5 V, 8-Pin PDIP
- MCP6021-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC