- RS Stock No.:
- 526-846
- Mfr. Part No.:
- LT1014DN
- Manufacturer:
- Texas Instruments
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR30.57
Units | Per Unit | Per Pack* |
5 + | MYR30.57 | MYR152.85 |
*price indicative |
- RS Stock No.:
- 526-846
- Mfr. Part No.:
- LT1014DN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 9 → 28 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Typical Input Voltage Noise Density | 24nV/√Hz |
Length | 19.3mm |
Width | 6.35mm |