TS972IDT STMicroelectronics, Operational Amplifier, Op Amps, RRO, 12MHz, 2.7 → 10 V, 8-Pin SO8
- RS Stock No.:
- 152-034
- Mfr. Part No.:
- TS972IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
MYR4,467.50
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | MYR1.787 | MYR4,467.50 |
**price indicative
- RS Stock No.:
- 152-034
- Mfr. Part No.:
- TS972IDT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SO8 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.7 → 10 V | |
Typical Gain Bandwidth Product | 12MHz | |
Rail to Rail | Rail to Rail Output | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SO8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 10 V | ||
Typical Gain Bandwidth Product 12MHz | ||
Rail to Rail Rail to Rail Output | ||
Related links
- TS972IDT STMicroelectronics Op Amps 12MHz 8-Pin SO8
- TS462CDT STMicroelectronics Op Amp 12MHz 100 kHz 8-Pin SO
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TS971ILT STMicroelectronics Op Amp 12MHz 5-Pin SOT-23
- TS974IDT STMicroelectronics Op Amp 12MHz 14-Pin SOIC
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8