TSB952IQ2T STMicroelectronics, Operational Amplifier, Op Amps, RRO, 52MHz, 4.5 → 36 V, 8-Pin DFN8 3x3
- RS Stock No.:
- 151-790
- Mfr. Part No.:
- TSB952IQ2T
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
MYR23,232.00
FREE delivery for orders over RM 500.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR7.744 | MYR23,232.00 |
*price indicative
- RS Stock No.:
- 151-790
- Mfr. Part No.:
- TSB952IQ2T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | DFN8 3x3 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4.5 → 36 V | |
| Typical Gain Bandwidth Product | 52MHz | |
| Rail to Rail | Rail to Rail Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type DFN8 3x3 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 36 V | ||
Typical Gain Bandwidth Product 52MHz | ||
Rail to Rail Rail to Rail Output | ||
- COO (Country of Origin):
- TH
The STMicroelectronics high-speed dual operational amplifier, it's featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52 MHz gain bandwidth product, consuming less than 3.3 mA per channel at 36 V supply voltage.
Unity gain stable
Rail-to-rail output
EMI hardened
Automotive qualification
Rail-to-rail output
EMI hardened
Automotive qualification
Related links
- TSB952IQ2T STMicroelectronics Op Amps 52MHz 8-Pin DFN8 3x3
- TSB622IYQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSB622IQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSB951IDT STMicroelectronics Op Amps 52MHz 52 MHz 8-Pin SO8
- TSB952IDT STMicroelectronics Op Amp 47 MHz 52 MHz 8-Pin SO8
- TSB621IYLT STMicroelectronics Op Amps 1.7MHz 8-Pin ECOPACK
- TSB621ILT STMicroelectronics Op Amps 1.7MHz 8-Pin ECOPACK
- TSU112IYQ3T STMicroelectronics Op Amp 6 V MiniSO8
