TSZ151IYCT STMicroelectronics, Dual Operational, Op Amps, RRIO, 1.6MHz, 1.8 → 5.5 V, 5-Pin SC70-5
- RS Stock No.:
- 151-646
- Mfr. Part No.:
- TSZ151IYCT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)**
MYR16,932.00
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR5.644 | MYR16,932.00 |
**price indicative
Related links
- TSZ151ICT STMicroelectronics Op Amp 1.6MHz 5-Pin SC70-5
- TSZ151IYCT STMicroelectronics 1.6MHz 5-Pin SC70-5
- TSZ151ILT STMicroelectronics Op Amp 1.6MHz 5-Pin SOT23-5
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- TS1874AIYDT STMicroelectronics Op Amp 1.6MHz 1.6 MHz 14-Pin SO-14
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TSV635AIPT STMicroelectronics Op Amps 880kHz 880 kHz 16-Pin TSSOP-16