TS27L2IDT STMicroelectronics, Operational Amplifier, Op Amps, 100kHz, 3 → 16 V, 8-Pin SO8
- RS Stock No.:
- 151-558
- Mfr. Part No.:
- TS27L2IDT
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 2500)**
MYR1.135
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | MYR1.135 | MYR2,837.50 |
**price indicative
Related links
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- LM2904YDT STMicroelectronics Op Amps 3 → 30 V, 8-Pin SO8
- TL062IDT STMicroelectronics Op Amps 6 → 36 V, 8-Pin SO8
- TSB622IDT STMicroelectronics Op Amp 1.7MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8
- TL072ACDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO8
- TSB622IYST STMicroelectronics Op Amp 1.7MHz 8-Pin SO8