- RS Stock No.:
- 881-2729
- Mfr. Part No.:
- O020N004AGPP5N000A
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 881-2729
- Mfr. Part No.:
- O020N004AGPP5N000A
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Character OLED Display Modules, Vishay Semiconductor
Vishay OLED Displays
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 70.0 x 25.2mm |
Matrix Type | Passive |
Display Colours | Green |
Driver Mounting | Matrix |
Dimensions | 98.0 x 60.0 x 10.0mm |
Depth | 98mm |
Touch Screen Type | None |
Height | 10mm |
Maximum Operating Temperature | +80°C |
Series | A |
Viewing Area Width | 70mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Width | 60mm |
Forward Voltage | 5 V dc |
Viewing Area Height | 25.2mm |