- RS Stock No.:
- 123-8213
- Mfr. Part No.:
- MI3252
- Manufacturer:
- Metrel
Discontinued product
- RS Stock No.:
- 123-8213
- Mfr. Part No.:
- MI3252
- Manufacturer:
- Metrel
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
MI3252 Ohmmeter
MI3252 μΩ 100A is a portable low-resistance megohmmeter. Used to measure low contact resistances of breakers and switches, busbars using test current from 100 mA to 100 A.
Features and Benefits
Safe: Sustain external voltages if wrong connection. Protection level (CAT IV, 50 V); automatically detects continuity in current circuit
Single and continuous measuring mode
Portable: Rugged carrying case with a handle and lightweight design enable easy moving the instrument between sites
High Protection Degree: IP 64
Accurate: 1 nΩ best resolution with 0.25% accuracy
Custom Limits: The limits can be set for PASS or FAIL evaluation of test result
Battery Powered: the instrument enables measurements with 100 A for up to 10 min when powered from internal battery only
Memory: Built-in memory enables storage of up to 1000 test results
Downloadable: downloads test results via RS232 or USB cable directly to the PC with the help of the software
Single and continuous measuring mode
Portable: Rugged carrying case with a handle and lightweight design enable easy moving the instrument between sites
High Protection Degree: IP 64
Accurate: 1 nΩ best resolution with 0.25% accuracy
Custom Limits: The limits can be set for PASS or FAIL evaluation of test result
Battery Powered: the instrument enables measurements with 100 A for up to 10 min when powered from internal battery only
Memory: Built-in memory enables storage of up to 1000 test results
Downloadable: downloads test results via RS232 or USB cable directly to the PC with the help of the software
Measuring Functions
Resistance Measurement: Wide measuring range (1 nΩ → 20 Ω) adjustable test current (100 mA → 100 A)
Voltage drop measurement
Bar Graph: On-screen resistance bar graph
Voltage drop measurement
Bar Graph: On-screen resistance bar graph
Standards
IEC 62271-100, IEC 62271-1, ANSI C37.09, ASTM B 539
Specifications
Attribute | Value |
---|---|
Maximum Resistance Measurement | 199999 Ω |
Resistance Measurement Resolution | 1nΩ |
Measurement Type | Low Resistance |
Battery Life | >80 (Standby) h |
Battery Type | Panasonic LC-CA1212P1 (12 V dc/12 Ah) |
Power Source | Battery, Mains |
Dimensions | 410 x 370 x 175mm |
Weight | 11.8kg |
Height | 175mm |
Length | 410mm |
Maximum Accuracy | +0.25 % |
Maximum Operating Temperature | 50°C |
Minimum Accuracy | -0.25 % |
Minimum Operating Temperature | -10°C |
Width | 370mm |
Model Number p | MI 3252 |