Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
NVRAM
Semiconductors
Memory Chips
NVRAM
Greenwich Instruments 1Mbit 100ns NVRAM, 32-Pin PDIP, GR12883
RS Stock No.:
172-2333
Mfr. Part No.:
GR12883
Manufacturer:
Greenwich Instruments
This image is representative of the product range
View all NVRAM
Discontinued product
RS Stock No.:
172-2333
Mfr. Part No.:
GR12883
Manufacturer:
Greenwich Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
GR12883 128K by 8-Bit Non-Volatile CMOS Static RAM Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Static RAM, Greenwich Instruments
SRAM (Static Random Access Memory)
Attribute
Value
Memory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
43.5 x 18 x 13mm
Length
43.5mm
Width
18mm
Height
13mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C