- RS Stock No.:
- 325-5871
- Mfr. Part No.:
- QBOC9060
- Manufacturer:
- Quartet
Discontinued product
- RS Stock No.:
- 325-5871
- Mfr. Part No.:
- QBOC9060
- Manufacturer:
- Quartet
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cork Boards
Resilient cork notice boards
Mounting brackets included
Mounting brackets included
Notice Boards
All the notice boards can be wall mounted.
Specifications
Attribute | Value |
---|---|
Surface Type | Cork |
Surface Colour | Natural |
Frame Material | Oak |
Height | 600mm |
Width | 900mm |