- RS Stock No.:
- 307-3843
- Mfr. Part No.:
- 16052
- Manufacturer:
- Planorga
Discontinued product
- RS Stock No.:
- 307-3843
- Mfr. Part No.:
- 16052
- Manufacturer:
- Planorga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cork display boards
Brown cork display board, 12 mm thick with aluminium frame.
Does not damage documents, which are attached by pins or drawing pins.
Suitable for offices, industrial areas, workshops and more.
Can be hung vertically or horizontally. Supplied with wall plugs and fixing screws.
Does not damage documents, which are attached by pins or drawing pins.
Suitable for offices, industrial areas, workshops and more.
Can be hung vertically or horizontally. Supplied with wall plugs and fixing screws.
Notice Boards
All the notice boards can be wall mounted.
Specifications
Attribute | Value |
---|---|
Notice Board Type | Cork Board |
Surface Type | Cork |
Surface Colour | Brown |
Magnetic/Non-Magnetic | Non-magnetic |
Frame Material | Aluminium |
Height | 600mm |
Width | 900mm |