- RS Stock No.:
- 173-9772
- Mfr. Part No.:
- 7010.1900.12
- Manufacturer:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-9772
- Mfr. Part No.:
- 7010.1900.12
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172593 series fuses
Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.
Approvals
UL and CSA
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Axial |
Voltage Rating | 125 V ac, 250 V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 4.05mm |
Body Height | 10mm |
Wire Length | 33mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.7mm |