- RS Stock No.:
- 161-7622
- Mfr. Part No.:
- SR-5F-800MA-BK
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 161-7622
- Mfr. Part No.:
- SR-5F-800MA-BK
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Product Details
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 8.1mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |