- RS Stock No.:
- 848-2655
- Mfr. Part No.:
- TR1-6125TD2-5-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton, 4PST 3 Position 60° Changeover Cam Switch, 690V ac, 20A, Rotary Actuator
MYR280.63
Each
RS Stock No.: 103-8426
- RS Stock No.:
- 848-2655
- Mfr. Part No.:
- TR1-6125TD2-5-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann 6125TD Series
Cooper Bussmann 6125TD Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125TD series are fast-acting and feature inrush current protection.
Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Speed | T |