The RS PRO high current ceramic non-resettable surface mount micro fuse has a voltage rating of 60V and current rating of 30A. Its dimensions are 7.3mm ± 0.3mm x 5.8mm ± 0.3mm (L x W). It has a ceramic fuse body and terminals that are made of copper and tin. The fuse is used in a battery pack for power and HEV car power distributor switch.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C • Nominal resistance ranging between 0.0008ohms and 0.0016ohms • Fuse element: copper, tin
Certifications
• ANSI/ESD S20.20:2014 • BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.