Littelfuse PC Board Non Resettable Fuse, Radial 2A, 125V ac
- RS Stock No.:
- 895-1697
- Mfr. Part No.:
- 39612000000
- Manufacturer:
- Littelfuse
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR4.38
Units | Per Unit | Per Pack* |
---|---|---|
10 + | MYR4.38 | MYR43.80 |
*price indicative
- RS Stock No.:
- 895-1697
- Mfr. Part No.:
- 39612000000
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 396 Series
Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Thermoplastic Polyamide |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 1mm |