Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 876-8476
- Mfr. Part No.:
- 37212000411
- Manufacturer:
- Littelfuse
Price Each (In a Pack of 50)**
MYR3.595
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR3.595 | MYR179.75 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc