- RS Stock No.:
- 865-7819
- Mfr. Part No.:
- 0034.4221
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR10.384
Units | Per Unit | Per Pack* |
10 + | MYR10.384 | MYR103.84 |
*price indicative |
- RS Stock No.:
- 865-7819
- Mfr. Part No.:
- 0034.4221
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |