Eaton Non Resettable Fuse 80A, 600V ac

Bulk discount available

Subtotal (1 unit)*

MYR568.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR568.50
50 - 249MYR552.57
250 +MYR529.83

*price indicative

RS Stock No.:
848-4119
Mfr. Part No.:
JJS-80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Voltage Rating

600V ac

Fuse Speed

F

Body Material

Melamine

Non Compliant

Cooper Bussmann - JJS Series


Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Body Material - Melamine
Various current ratings available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann

Related links