- RS Stock No.:
- 767-5125
- Manufacturer:
- RS PRO
770 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR3.364
Units | Per Unit | Per Pack* |
10 - 40 | MYR3.364 | MYR33.64 |
50 - 240 | MYR3.293 | MYR32.93 |
250 - 490 | MYR3.194 | MYR31.94 |
500 - 2490 | MYR3.099 | MYR30.99 |
2500 + | MYR2.55 | MYR25.50 |
*price indicative |
- RS Stock No.:
- 767-5125
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting TE5 Fuses
RS fast acting TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 8.35mm |
Body Width | 4.3mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |