- RS Stock No.:
- 764-9419
- Manufacturer:
- RS PRO
350 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.116
Units | Per Unit | Per Pack* |
10 - 40 | MYR1.116 | MYR11.16 |
50 + | MYR0.918 | MYR9.18 |
*price indicative |
- RS Stock No.:
- 764-9419
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting 0603 SMD Fuses
RS fast acting 0603 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | FR4 Board |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.48mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 1.6 x 0.8 x 0.48mm |
Resistance | 16mΩ |
Terminal Material | Copper, Tin |