RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V

Subtotal (1 tape of 4000 units)*

MYR2,980.00

(exc. VAT)

MYR2,980.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
4000 +MYR0.745MYR2,980.00

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
252-2182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

8A

Voltage Rating

63V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

COO (Country of Origin):
TW

RS PRO SMD LTCC Ceramic Slow Acting Fuse (1206)


A ceramic slow acting SMD fuse (slow blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space. Suitable for a range of applications and particularly suited for use in battery packs and cooling fan systems.

Features and Benefits


  • LTCC (Low Temperature Co-Fired Ceramic)

  • High degree of inrush current capability

  • Precise melting time

  • Surface mount fuse

  • Breaking capacity of 100 A @ 63 V dc

  • Operating temperature range of -55°C to +125°C

  • Dimensions of 3.1 x 1.6 x 0.9 mm

Standards and Approvals: AEC-Q200, RoHS/ REACH compliant

Why RS PRO?


Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.